Cart

TLP2362(TPL,E(O

TOSHIBA TLP2362(TPL,E(O

image shown is a representation only

TOSHIBA

COUPLERHighspeed 10Mbd 25kV SO6
Supplier: Toshiba
Matchcode: TLP2362(TPL,E(O
Rutronik No.: IRCOUP1886
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
On request
0.8059 $
2,417.70 $

Prices

3,000 0.8059 $
6,000 0.7625 $

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
3750 Vrms
P(tot)max
60 mW
Forward volt.ty
1.55 V
min.oper.temp.
-40 °C
max.oper.temp.
125 °C
Rise time
30 ns
Fall time
30 ns
t(PLH)
100 ns
t(PHL)
100 ns
CMR typ.
25000 V/µs
Vcc typ.
3.3 V
VDE
N Y/N
Package1
SO6
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?