Cart

TLP2309(TPL,E(T

TOSHIBA TLP2309(TPL,E(T

image shown is a representation only

TOSHIBA

COUPLER IPM 1Mbps open 20kV SO6
Supplier: Toshiba
Matchcode: TLP2309(TPL,E(T
Rutronik No.: IRCOUP2562
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
On request
0.6215 $
1,864.50 $

Prices

3,000 0.6215 $
6,000 0.588 $
9,000 0.545 $

Parameter

Channels
1
Speed
1 Mbps
Iso.voltage
3750 Vrms
P(tot)max
100 mW
Forward volt.ty
1.55 V
min.oper.temp.
-55 °C
max.oper.temp.
125 °C
t(PLH)
0.8 ns
t(PHL)
0.8 ns
CMR typ.
20000 V/µs
Vcc typ.
3,3 to 5 V
VDE
N Y/N
Package1
SO6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?