Cart

TLP2168(TP,F)

TOSHIBA TLP2168(TP,F)

image shown is a representation only

TOSHIBA

COUPLERHighspeed 20Mbd 2Kan SO8
Supplier: Toshiba
Matchcode: TLP2168(TP,F)
Rutronik No.: IRCOUP1891
Unit Pack: 2500
MOQ: 2500
package: SMD
Packaging: REEL
On request
1.10 $
2,750.00 $

Prices

2,500 1.10 $
5,000 0.8791 $

Parameter

Channels
2
Speed
20 Mbps
Iso.voltage
2500 Vrms
P(tot)max
40 mW
Forward volt.ty
1.57 V
min.oper.temp.
-40 °C
max.oper.temp.
125 °C
Rise time
30 ns
Fall time
30 ns
t(PLH)
35 ns
t(PHL)
35 ns
CMR typ.
15000 V/µs
Vcc typ.
3.3 V
VDE
N Y/N
Package1
SO8
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?