Cart

TLP2161(TP,F)

TOSHIBA TLP2161(TP,F)

image shown is a representation only

TOSHIBA

COUPLER hS TOTEM 20Mbd 2Kan SO8
Supplier: Toshiba
Matchcode: TLP2161(TP,F)
Rutronik No.: IRCOUP2347
Unit Pack: 1
MOQ: 25
package: SMD
Packaging: REEL
Soon available
1.0593 $
26.48 $

Prices

25 1.0593 $
50 1.0185 $
100 1.0022 $
175 0.9615 $
325 0.9289 $

Parameter

Channels
2
Speed
20 Mbps
Iso.voltage
2500 Vrms
P(tot)max
40 mW
Forward volt.ty
1.57 V
min.oper.temp.
-40 °C
max.oper.temp.
125 °C
Rise time
3 ns
Fall time
3 ns
t(PLH)
44 ns
t(PHL)
49 ns
CMR typ.
25000 V/µs
Vcc typ.
3.3 V
VDE
N Y/N
Package1
SO8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?