Cart

TLP187(TPL,E(T

TOSHIBA TLP187(TPL,E(T

image shown is a representation only

TOSHIBA

COUPLER DARL1,1000%1CH,3KV,300V
Supplier: Toshiba
Matchcode: TLP187(TPL,E(T
Rutronik No.: IRCOUP2173
Unit Pack: 3000
MOQ: 6000
package: SMD
Packaging: REEL
On request
0.2248 $
1,348.80 $

Prices

6,000 0.2248 $
12,000 0.2212 $
18,000 0.2051 $

Parameter

Channels
1
Iso.voltage
3500 Vrms
Package1
SO-6
Package
SMD
V(CEO)
300 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
1 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.040 ms
Fall time
0.015 ms
V(ECO)
0.3 V
VDE
N Y/N
CTR min.
1000 %
CTR max.
4000 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Thailand
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?