Cart

TLP185(GR-TPR,SE(O

TOSHIBA TLP185(GR-TPR,SE(O

image shown is a representation only

TOSHIBA

COUPLER SO-6 100-300% 5mA 80V
Supplier: Toshiba
Matchcode: TLP185(GR-TPR,E(O
Rutronik No.: IRCOUP2546
Unit Pack: 3000
MOQ: 15000
package: SMD
Packaging: REEL
On request
0.0976 $
1,464.00 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SO-6
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.002 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
300 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?