Cart

TLP130(F)

TOSHIBA TLP130(F)

image shown is a representation only

TOSHIBA

COUPLER SO-6 AC 50-600% 5mA 80V
Supplier: Toshiba
Matchcode: TLP130(F)
Rutronik No.: IRCOUP2463
Unit Pack: 150
MOQ: 1950
package: SMD
Packaging: REEL
On request
0.5373 $
1,047.74 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SO-6
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.002 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Thailand
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?