- Home
- Semiconductors
- Optocoupler
- TOSHIBA Optocoupler
image shown is a representation only
COUPLER SO-4 200-1200% 1mA 80V
Supplier:
TOSHIBA
Matchcode:
TLP124(BV-TPL,F)
Rutronik No.:
IRCOUP2027
Unit Pack: 3000
MOQ: 6000
package: SMD
Packaging: REEL
- Channels
-
1
- Iso.voltage
-
3750 Vrms
- Package1
-
MFSOP-6
- Package
-
SMD
- V(CEO)
-
80 V
- Packaging
-
REEL
- CTR at If
-
1 mA
- CTR at Vce
-
1 V
- min.oper.temp.
-
-55 °C
- max.oper.temp.
-
100 °C
- Rise time
-
0.008 ms
- Fall time
-
0.008 ms
- V(ECO)
-
7 V
- VDE
-
N Y/N
- CTR min.
-
200 %
- CTR max.
-
1200 %
- P(tot)max
-
200 mW
- Forward volt.ty
-
1.15 V
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
COUPLER SO-4 100-1200% 1mA 80V
package:
SMD
Packaging:
REEL
COUPLER AC 100-1200% 1mA...
package:
SMD
Packaging:
REEL
COUPLER AC 100-1200% 1mA...
package:
SMD
Packaging:
TUBE
COUPLER DAR 1000-4000% 1mA...
package:
SMD
Packaging:
REEL
COUPLER DAR 1000-4000% 1mA...
package:
SMD
Packaging:
REEL
COUPLER LSOP-4 200-400% 5mA...
package:
SMD
Packaging:
REEL
COUPLER LSOP-4 200-400% 5mA...
package:
SMD
Packaging:
REEL
OPTOCOUPLER 200-400%, MINIFLAT
package:
SMD
Packaging:
REEL
Best Choice
COUPLER LSOP-4 100-600% 5mA...
package:
SMD
Packaging:
REEL
COUPLER LSOP-4 50-150% 5mA 80V
package:
SMD
Packaging:
REEL
Previous
Next