Cart

TLP109(E(O

TOSHIBA TLP109(E(O

image shown is a representation only

TOSHIBA

COUPLER IPM 1Mbps open 10kV SO6
Supplier: Toshiba
Matchcode: TLP109(E(O
Rutronik No.: IRCOUP2334
Unit Pack: 125
MOQ: 125
package: SMD
Packaging: TUBE
In Stock
0.709 $
88.63 $

Prices

125 0.709 $
250 0.6817 $
375 0.6708 $
750 0.6435 $
1,125 0.6217 $

Parameter

Channels
1
Speed
1 Mbps
Iso.voltage
3750 Vrms
P(tot)max
100 mW
Forward volt.ty
1.64 V
min.oper.temp.
-55 °C
max.oper.temp.
125 °C
t(PLH)
0.8 ns
t(PHL)
0.8 ns
CMR typ.
10000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SO6
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?