Cart

TK62J60W5,S1VQ(O

TOSHIBA

N-CH 600V 61,8A 36mOhm TO-3PN
Supplier: Toshiba
Matchcode: TK62J60W5,S1VQ(O
Rutronik No.: TMOS1165
Unit Pack: 175
MOQ: 150
package: TO3PN-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.63 $
1,160.25 $

Prices

150 6.63 $
875 6.52 $
1,050 6.41 $
1,575 6.30 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
61.8 A
RDS(on)at 10V
36 mOhm
Package
TO3PN-3
Q(g)
205 nC
P(tot)
400 W
R(thJC)
0.313 K/W
Logic level
NO
Automotive
NO
Technology
DTMOSIV
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?