Cart

TK290P65Y

TOSHIBA TK290P65Y

image shown is a representation only

TOSHIBA

N-CH 650V 11,5A 290mOhm DPAK
Supplier: Toshiba
Matchcode: TK290P65Y
Rutronik No.: TMOS1959
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
11.5 A
RDS(on)at 10V
290 mOhm
Package
DPAK
Q(g)
25 nC
P(tot)
100 W
R(thJC)
1.25 K/W
Logic level
NO
Automotive
NO
Technology
DTMOS 5
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?