Cart

TJM35420USQ

TOSHIBA TJM35420USQ

image shown is a representation only

TOSHIBA

TRANSFERJET MICROSDIO CARD
Supplier: Toshiba
Matchcode: TJM35420USQ
Rutronik No.: ISM1563
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Frequency
4480 MHz
Datarate
560000 kbps
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Sweden
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?