Cart

TJEU00AUXB

TOSHIBA TJEU00AUXB

image shown is a representation only

TOSHIBA

TRANSFERJET USB ADAPTER BLIST.
Supplier: Toshiba
Matchcode: TJEU00AUXB
Rutronik No.: ISM1557
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
59.18 $
59.18 $

Prices

1 59.18 $
5 53.80 $
10 48.42 $

Parameter

Frequency
4480 MHz
Datarate
560000 kbps
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?