Cart

TJEU00AMUB

TOSHIBA TJEU00AMUB

image shown is a representation only

TOSHIBA

TRANSFERJET MICROUSB ADAPT.BLI.
Supplier: Toshiba
Matchcode: TJEU00AMUB
Rutronik No.: ISM1556
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 11/27/2017
48.89 $
48.89 $

Prices

1 48.89 $
2 47.37 $
3 45.52 $
4 40.34 $
Article with this quantity is not orderable.

Parameter

Frequency
4480 MHz
Datarate
560000 kbps
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Sweden
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?