Cart

THNSNK256GVN8

TOSHIBA THNSNK256GVN8

image shown is a representation only

TOSHIBA

M2 256GB SG5
Supplier: Toshiba
Matchcode: THNSNK256GVN8
Rutronik No.: DISCAR4627
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
121.58 $
121.58 $

M2 256GB SG5 Description

SG5 is Client SSD using Toshiba TLC NAND flash memory.
Delivering a storage capacity up to 1,024GB and a 6.0 Gbit/s SATA interface, the SSD is engineered for desktop  and notebook PCs.
Further features of the series include the  QSBC ECC technology from Toshiba for error correction and reliability.
The versatile SSD family is also available in thin, space saving M.2 2280 form factor and standard 2.5-inch type case.


Key Features
  • Capacities up to 1024GB
  • 3-bit-per-cell NAND Flash Memory
  • SATA 6.0 Gbit/s interface
  • 2.5-inch and M.2 2280 form factor options
  • Toshiba Proprietary Quadruple Swing-By Code (QSBC) ECC


Parameter

Capacity
256G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?