Cart

THNSNK128GCS8

TOSHIBA THNSNK128GCS8

image shown is a representation only

TOSHIBA

SSD 128GB 2,5 SATA SG5
Supplier: Toshiba
Matchcode: THNSNK128GCS8
Rutronik No.: DISCAR4622
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
78.14 $
78.14 $

SSD 128GB 2,5 SATA SG5 Description

 SG5 is Client SSD using Toshiba TLC NAND flash memory.
Delivering a storage capacity up to 1,024GB and a 6.0 Gbit/s SATA interface, the SSD is engineered for desktop  and notebook PCs.
Further features of the series include the  QSBC ECC technology from Toshiba for error correction and reliability.
The versatile SSD family is also available in thin, space saving M.2 2280 form factor and standard 2.5-inch type case.

  • Capacities up to 1024GB
  • 3-bit-per-cell NAND Flash Memory
  • SATA 6.0 Gbit/s interface
  • 2.5-inch and M.2 2280 form factor options
  • Toshiba Proprietary Quadruple Swing-By Code (QSBC) ECC

Parameter

Capacity
128G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?