Cart

THNSNJ512WCSU4PAWK

TOSHIBA

SSD 512GB 2,5 SATA HG6W
Supplier: Toshiba
Matchcode: THNSNJ512WCSU4PAWK
Rutronik No.: DISCAR3895
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2018
599.04 $
599.04 $
Article with this quantity is not orderable.

Parameter

Capacity
512G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?