Cart

THNSNJ512W8NU4PAWK

TOSHIBA THNSNJ512W8NU4PAWK

image shown is a representation only

TOSHIBA

M2 512GB HG6K
Supplier: Toshiba
Matchcode: THNSNJ512W8NU4PAWK
Rutronik No.: DISCAR4146
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
587.78 $
587.78 $

Parameter

Capacity
512G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?