Cart

THNSNJ512GCSY4PAGB

TOSHIBA

SSD 512GB 2,5 SATA HG6Z
Supplier: Toshiba
Matchcode: THNSNJ512GCSY4PAGB
Rutronik No.: DISCAR4138
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
211.25 $
211.25 $

Parameter

Capacity
512G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
3 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?