Cart

THNSNJ128GCSU4PAGA

TOSHIBA THNSNJ128GCSU4PAGA

image shown is a representation only

TOSHIBA

SSD 128GB 2,5 SATA HG6Y
Supplier: Toshiba
Matchcode: THNSNJ128GCSU4PAGA
Rutronik No.: DISCAR3244
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
On request
On request
Obsolete article with this quantity is not orderable.

SSD 128GB 2,5 SATA HG6Y Description

 The HG6 series of mainstream SATA Solid State Drives (SSDs) combine high performance with power efficiency to satisfy a wide range of applications from notebook PCs to servers in the datacenter. As inventor of NAND flash memory technology, Toshiba leverages its NAND flash memory expertise to optimize the performance and data integrity, integrating enterprise class technology such as the Toshiba Quadruple Swing-By Code (QSBC) for improved error correction and reliability. Customers truly have the power of choice with a broad selection of capacities up to 512 GB accelerating computer boot times and applications start times to provide an improved computing experience. They are available in standard form factors such as 2.5-inch, mSATA and M.2-2280.

 

Key Features

- Capacities up to 512 GB
- Available in Four Standard Form Factors
- TO A19 MLC NAND Flash Memory

- Low Power Devsleep Feature Support
- End-to-End Data Protection
- Quadruple Swing-By Code Technology (QSBC)

 
 

 

     
     
     
     
    • Parameter

      Capacity
      128G Byte
      Flash
      MLC
      Temp.min.
      0 °C
      Temp.max.
      70 °C
      Warranty
      3 Years
      Formfactor
      2,5INCH
      Thickness
      7 mm
      Interface
      SATA III
      Automotive
      NO
      Leadfree Defin.
      RoHS-conform
      Packaging
      INDIVIDUAL
      ECCN
      EAR99
      Customs Tariff No.
      85235110000
      Country
      Taiwan
      ABC-Code
      A
      Supplier Leadtime
      13 weeks
      With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

      Password forgotten?