Cart

THNSNJ128G8NY4PAGB

TOSHIBA THNSNJ128G8NY4PAGB

image shown is a representation only

TOSHIBA

M2 128GB HG6Z
Supplier: Toshiba
Matchcode: THNSNJ128G8NY4PAGB
Rutronik No.: DISCAR4140
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2018
107.52 $
107.52 $
Article with this quantity is not orderable.

M2 128GB HG6Z Description


The HG6 series of mainstream SATA Solid State Drives (SSDs) combine high performance with power efficiency to satisfy a wide range of applications from notebook PCs to servers in the datacenter. As inventor of NAND flash memory technology, Toshiba leverages its NAND flash memory expertise to optimize the performance and data integrity, integrating proprietary technology such as the QSBC™ (Quadruple Swing-By Code) for improved error correction and reliability. Customers truly have the power of choice with a broad selection of capacities up to 512 GB accelerating computer boot times and applications start times to provide an improved computing experience. They are available in standard form factors such as 2.5-type and M.2 2280.


Key Features
  • Capacities up to 512 GB
  • Available in two Standard Form Factors of 2.5-type and M.2 2280
  • MLC NAND Flash Memory
  • Low Power Devsleep Feature Support
  • End-to-End Data Protection
  • QSBC™ (Quadruple Swing-By Code Technology) adapted
Applications
  • Notebook PCs
  • Gaming PCs
  • Read-Intensive Enterprise Applications
  • Industrial Applications


Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Formfactor
SATA III
Warranty
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?