Cart

THNSN8400PCSE

TOSHIBA THNSN8400PCSE

image shown is a representation only

TOSHIBA

SSD 400GB 2,5 SATA HK4E
Supplier: Toshiba
Matchcode: THNSN8400PCSE
Rutronik No.: DISCAR4644
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
374.99 $
374.99 $

Parameter

Capacity
400G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
55°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?