Cart

THNSN8240PCSE

TOSHIBA THNSN8240PCSE

image shown is a representation only

TOSHIBA

SSD 240GB 2,5 SATA HK4R
Supplier: Toshiba
Matchcode: THNSN8240PCSE
Rutronik No.: DISCAR4639
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
216.85 $
216.85 $

Parameter

Capacity
240G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
55°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?