Cart

THNSN81Q60CSE

TOSHIBA THNSN81Q60CSE

image shown is a representation only

TOSHIBA

SSD 1600GB 2,5 SATA HK4E
Supplier: Toshiba
Matchcode: THNSN81Q60CSE
Rutronik No.: DISCAR4646
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
1600G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
55°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?