Cart

THNSN5128GPU7

TOSHIBA THNSN5128GPU7

image shown is a representation only

TOSHIBA

M2 128GB XG3
Supplier: Toshiba
Matchcode: THNSN5128GPU7
Rutronik No.: DISCAR4578
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
127.90 $
127.90 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?