Cart

THGBMHT0C8LBAIG

TOSHIBA

Managed NAND-Flash 128GB 5.1
Supplier: Toshiba
Matchcode: THGBMHT0C8LBAIG
Rutronik No.: ICEMMC1045
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2019
93.13 $
14,155.76 $
Article with this quantity is not orderable.

Parameter

Type
MLC
Density
128G Byte
Oper.temp.min.
-25 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
2,7/3,6 V
U(cc)
3 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
4
Customs Tariff No.
85423219000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?