Cart

THGBMHG9C4LBAIRJ4L

TOSHIBA

Managed NAND-Flash 64GByte 5.1
Supplier: Toshiba
Matchcode: EMMC64
Rutronik No.: ICEMMC1020
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2019
55.27 $
8,401.04 $
Article with this quantity is not orderable.

Parameter

Type
MLC
Density
64G Byte
Oper.temp.min.
-25 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
4
ECCN
3A991
Customs Tariff No.
85423219000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?