Cart

THGBMHG8C4LBAWR

TOSHIBA THGBMHG8C4LBAWR

image shown is a representation only

TOSHIBA

Managed NAND-Flash 32GByte 5.1
Supplier: Toshiba
Matchcode: EMMC32
Rutronik No.: ICPROM9974
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
33.68 $
5,119.36 $

Parameter

Type
MLC
Density
32G Byte
Oper.temp.min.
-40 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423219000
Country
Japan
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?