Cart

THGBMHG7C2LBAU7

TOSHIBA

Managed NAND-Flash 16GByte 5.1
Supplier: Toshiba
Matchcode: EMMC16
Rutronik No.: ICEMMC1037
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
On request
21.78 $
3,310.56 $

Prices

152 21.78 $
304 19.77 $
456 17.76 $

Parameter

Type
MLC
Density
16G Byte
Oper.temp.min.
-40 °C
Oper.temp.max.
105 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423219000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?