Cart

THGBMFG6C1LBAILA20

TOSHIBA

Managed NAND-Flash 8GByte 5.1
Supplier: Toshiba
Matchcode: EMMC08
Rutronik No.: ICEMMC1013
Unit Pack: 1
MOQ: 1000
package: BGA153
Packaging: REEL
On request
9.76 $
9,760.00 $

Parameter

Type
MLC
Density
8G Byte
Oper.temp.min.
-25 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
3A991
Customs Tariff No.
85423219000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?