Cart

THGBMDG5D1LBAILJ2J

KIOXIA

Managed NAND-Flash 4GByte 5.0
Supplier:
Matchcode: EMMC04
Rutronik No.: ICEMMC1012
Unit Pack: 1
MOQ: 304
package: BGA153
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
5.25 $
1,596.00 $

Prices

304 5.25 $
608 5.00 $
912 4.49 $
Article with this quantity is not orderable.

Parameter

Type
MLC
Density
4G Byte
Oper.temp.min.
-25 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
10
ECCN
3A991
Customs Tariff No.
85423219000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?