Cart

THGAF4G9N4LBAIR

TOSHIBA

UFS 64GByte BGA153 85°C
Supplier: Toshiba
Matchcode: THGAF4G9N4LBAIR
Rutronik No.: ICEMMC1011
Unit Pack: 1
MOQ: 1
package: BGA153
Packaging: TRAY
In Stock
57.45 $
57.45 $

Parameter

Type
MLC
Density
64G Byte
Oper.temp.min.
-40 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
2,7/3,6 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
RoHS-conform
ECCN
3A991
Customs Tariff No.
85423219000
Country
Japan
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?