Cart

TH58NVG3S0HTAI0

TOSHIBA TH58NVG3S0HTAI0

image shown is a representation only

TOSHIBA

NAND-Flash 1Gx8 3.3V TSOP48
Supplier: Toshiba
Matchcode: NAND0808TSOP3.3
Rutronik No.: ICPROM9702
Unit Pack: 96
MOQ: 192
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.92 $
1,520.64 $

Parameter

Density
8G bit
Type
NAND
Organisation
1Gx8
Technology
SLC
U(cc)
3.3 V
Package
TSOP48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
ECC
8bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?