Cart

TH58NVG3S0HBAI4LJDH

TOSHIBA

SLC NAND 1Gx8 3.3V TFBGA63
Supplier: Toshiba
Matchcode: NAND0808BGA3.3
Rutronik No.: ICPROM10359
Unit Pack: 210
MOQ: 210
package: TFBGA63
Packaging: TRAY
On request
9.47 $
1,988.70 $

Prices

210 9.47 $
420 9.03 $
630 8.59 $
840 7.72 $

Parameter

Density
8G bit
Organisation
1Gx8
Technology
SLC
U(cc)
3.3 V
Package
TFBGA63
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Access time
25 ns
ECC
8bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?