Cart

TH58NVG2S3HBAI4

TOSHIBA TH58NVG2S3HBAI4

image shown is a representation only

TOSHIBA

NAND-Flash 512Mx8 3.3V BGA63
Supplier: Toshiba
Matchcode: NAND0408BGA3.3
Rutronik No.: ICPROM9871
Unit Pack: 1
MOQ: 1
package: BGA63
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.13 $
4.13 $

Prices

1 4.13 $
300 4.09 $

Parameter

Density
4G bit
Type
NAND
Organisation
512Mx8
Technology
SLC
U(cc)
3.3 V
Package
BGA63
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
ECC
8bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?