Cart

TCR3UG33A,LF

TOSHIBA TCR3UG33A,LF

image shown is a representation only

TOSHIBA

LDO VREG 3.3V 0.3A 1% WCSP-4F-4
Supplier: Toshiba
Matchcode: TCR3UG33A,LF
Rutronik No.: ICSPR10231
Unit Pack: 5000
MOQ: 5000
package: WCSP-4F-4
Packaging: REEL
On request
On request
On request

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
6 V
Package
WCSP-4F-4
Automotive
NO
Dropout Voltage
140 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.00038 mA
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?