Cart

TCR2LF32

TOSHIBA TCR2LF32

image shown is a representation only

TOSHIBA

LDO VREG 3.2V 0.2A 1% SMV
Supplier: Toshiba
Matchcode: TCR2LF32
Rutronik No.: ICSPR9657
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
In Stock
0.102 $
306.00 $

Prices

3,000 0.102 $
6,000 0.0777 $
9,000 0.0726 $
12,000 0.0713 $
18,000 0.0694 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.2 V
Output current
0.2 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
270 mV
Automotive
NO
Package
SOT23-5
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?