Cart

TC7W74FU,LF(T

TOSHIBA TC7W74FU,LF(T

image shown is a representation only

TOSHIBA

D-Type Flip Flop SSOP8 SMD
Supplier: Toshiba
Matchcode: TC7W74FU,LF(T
Rutronik No.: ICLOG10730
Unit Pack: 3000
MOQ: 12000
package: SSOP5
Packaging: REEL
On request
0.0925 $
1,110.00 $

Prices

12,000 0.0925 $
24,000 0.0908 $

Parameter

Optimisation
C2MOS
Package
SSOP5
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
0.5 V
Vcc(max)
7 V
Logic function
FlipFlop
Footprint
6.6 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?