Cart

TC7W126FU(TE12L,F)

TOSHIBA TC7W126FU(TE12L,F)

image shown is a representation only

TOSHIBA

DUAL 3-STATE BUFFER SSOP8
Supplier: Toshiba
Matchcode: TC7W126FU
Rutronik No.: ICLOG10700
Unit Pack: 3000
MOQ: 6000
package: SSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.27 $
1,620.00 $

Parameter

Vcc(min)
2.0 V
Vcc(max)
6.0 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?