Cart

TC7766WBG-M000(ZEF

TOSHIBA

WIREL.POWR RECEIVER IC 15W
Supplier: Toshiba
Matchcode: TC7766WBG-M000(ZEF
Rutronik No.: ICWCT1019
Unit Pack: 2500
MOQ: 2500
package: S-XFLGA28
Packaging: REEL
On request
3.02 $
7,550.00 $

Parameter

Type
WCT
Output Power
15 W
Output volt max
14 V
Current (max)
2 A
Automotive
NO
Package
S-XFLGA28
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?