Cart

TC7718FTG(EZ,EL)

TOSHIBA

WIREL.POWR TRANSMITTER IC
Supplier: Toshiba
Matchcode: TC7718FTG(EZ,EL)
Rutronik No.: ICWCT1020
Unit Pack: 2000
MOQ: 2000
package: VQFN36
Packaging: REEL
On request
2.69 $
5,380.00 $

Parameter

Type
WCT
Input volt.min
25 V
Oper.temp.min.
-40 °C
Oper.temp.max.
85 °C
Automotive
NO
Package
VQFN36
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?