- Home
- Semiconductors
- Non-Volatile Memory
- KIOXIA Europe GmbH Non-Volatile Memory
image shown is a representation only
NAND-Flash 256Mx8 1.8V BGA63
Supplier:
KIOXIA Europe GmbH
Matchcode:
NAND0208BGA1.8
Rutronik No.:
ICPROM10322
Unit Pack: 210
MOQ: 1050
package: BGA63
Packaging: TRAY
- Type
-
NAND
- Density
-
2G bit
- Organisation
-
256Mx8
- Technology
-
SLC
- U(cc)
-
1.8 V
- Package
-
BGA63
- Permis.T(A)min
-
-40 °C
- Permis.T(A)max
-
85 °C
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Access time
-
25 ns
- ECC
-
8bit/512B
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NAND-Flash 256Mx8 3.3V BGA63
package:
BGA63
Packaging:
TRAY
NAND-Flash 256Mx8 3.3V BGA63
package:
BGA63
Packaging:
REEL
NAND-Flash 256Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
SLC NAND 2Gb 256Mx8 3.3V...
package:
TSOP48
Packaging:
TRAY
SLC NAND 2Gb 256Mx8 3.3V...
package:
TSOP48
Packaging:
TRAY
NAND-Flash 256Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
TRAY
NAND-Flash 256Mx8 3.3V TSOP48
package:
TSOP48
Packaging:
REEL
SLC NAND 2Gb 256Mx8 3.3V LGA8
package:
LGA8
Packaging:
TRAY
SLC NAND 2Gb 256Mx8 1.8V WSON8
package:
WSON8
Packaging:
TRAY
Previous
Next