Cart

TC58NYG1S3HBAI4

TOSHIBA TC58NYG1S3HBAI4

image shown is a representation only

TOSHIBA

NAND-Flash 256Mx8 1.8V BGA63
Supplier: Toshiba
Matchcode: NAND0208BGA1.8
Rutronik No.: ICPROM9927
Unit Pack: 1
MOQ: 1
package: BGA63
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.30 $
2.30 $

Prices

1 2.30 $
300 2.27 $

Parameter

Density
2G bit
Type
NAND
Organisation
256Mx8
Technology
SLC
U(cc)
1.8 V
Package
BGA63
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
ECC
8bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?