Cart

TC58NVG1S3EBAI4JAH

TOSHIBA

NAND-Flash 256Mx8 3.3V BGA63
Supplier: Toshiba
Matchcode: NAND0208BGA3.3
Rutronik No.: ICPROM10317
Unit Pack: 1
MOQ: 420
package: BGA63
Packaging: TRAY
On request
4.88 $
2,049.60 $

Prices

420 4.88 $
840 4.64 $
1,260 4.17 $

Parameter

Density
2G bit
Type
NAND
Organisation
256Mx8
Technology
SLC
U(cc)
3.3 V
Package
BGA63
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Access time
25 ns
ECC
1bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?