Cart

TC58NVG1S3EBAI4

TOSHIBA TC58NVG1S3EBAI4

image shown is a representation only

TOSHIBA

NAND-Flash 256Mx8 3.3V BGA63
Supplier: Toshiba
Matchcode: NAND0208BGA3.3
Rutronik No.: ICPROM9559
Unit Pack: 1
MOQ: 420
package: BGA63
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.25 $
1,365.00 $

Parameter

Density
2G bit
Type
NAND
Organisation
256Mx8
Technology
SLC
U(cc)
3.3 V
Package
BGA63
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
ECC
1bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?