Cart

TC58NVG0S3HTAI0

TOSHIBA TC58NVG0S3HTAI0

image shown is a representation only

TOSHIBA

NAND-Flash 128Mx8 3.3V TSOP48
Supplier: Toshiba
Matchcode: NAND0108TSOP3.3
Rutronik No.: ICPROM9554
Unit Pack: 96
MOQ: 576
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
984.96 $

Parameter

Density
1G bit
Type
NAND
Organisation
128Mx8
Technology
SLC
U(cc)
3.3 V
Package
TSOP48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
ECC
8bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?