Cart

TC58DVG02D5TAI0

TOSHIBA TC58DVG02D5TAI0

image shown is a representation only

TOSHIBA

NAND-Flash 128Mx8 3.3V TSOP48
Supplier: Toshiba
Matchcode: NAND0108TSOP3.3
Rutronik No.: ICPROM9553
Unit Pack: 96
MOQ: 480
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Density
1G bit
Type
NAND
Organisation
128Mx8
Technology
SLC
U(cc)
3.3 V
Package
TSOP48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
ECC
1bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?