Cart

TC58CYG0S3HQAIE

TOSHIBA TC58CYG0S3HQAIE

image shown is a representation only

TOSHIBA

SPI-NAND-Flash 1Gb 1.8V SOP16
Supplier: Toshiba
Matchcode: SPINAND0108SOP1.8
Rutronik No.: ICPROM10041
Unit Pack: 168
MOQ: 672
package: SOP16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
1,115.52 $

SPI-NAND-Flash 1Gb 1.8V SOP16 Description

Toshiba’s advanced Flash Memory technology offers SLC NAND providing best in class endurance and data retention for sensitive or frequently used data. For long lasting products or systems working with extremely high data throughput between the host and the memory, Toshiba SLC is the optimal solution.


Features

  • • Cost efficient 24nm SLC

• 1Gbit, 2Gbit and 4Gbit

• Compatible to SPI Standard

• Extended temperature range

• SOP and WSON package

• On chip hardware ECC which can be turned off/on

• Unique Bit flip report function

• Data protection feature

• High speed sequential read mode


Benefits

• Optimal storage solution for long lasting storage of significant data or very frequently changed data

• Reduced BOM cost due to latest 24nm production technology

• Supports smaller board size e.g. for mobile devices

• Host can control the device by only 6 pin

• Cost and performance optimized as host does not have to include ECC function for memory management

• Hosts which supports no parallel NAND interface, but common PI can now utilize SLC NAND

Parameter

Density
1G bit
Type
SPI-NAND
Organisation
128Mx8
Technology
SLC
U(cc)
1.8 V
Package
SOP16
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Package width
10.3 x 7.5
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?