- Home
- Semiconductors
- Non-Volatile Memory
- KIOXIA Europe GmbH Non-Volatile Memory
image shown is a representation only
SPI-NAND-Flash 2Gb 3.3V WSON8
Supplier:
KIOXIA Europe GmbH
Matchcode:
SPINAND0208WSON3.3
Rutronik No.:
ICPROM10330
Unit Pack: 480
MOQ: 480
package: WSON8
Packaging: TRAY
- Type
-
SPI-NAND
- Density
-
2G bit
- Organisation
-
256Mx8
- Technology
-
SLC
- U(cc)
-
3.3 V
- Package
-
WSON8
- Permis.T(A)min
-
-40 °C
- Permis.T(A)max
-
85 °C
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Package width
-
6,0X8,0mm
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2Gb serialNAND 24n WSON...
package:
WSON8
Packaging:
TRAY
SPI-NAND-Flash 2Gb 1.8V WSON8
package:
WSON8
Packaging:
TRAY
SPI-NAND-Flash 2Gb 1.8V WSON8
package:
WSON8
Packaging:
TRAY
SPI-NAND-Flash 1Gb 3.3V WSON8
package:
WSON8
Packaging:
TRAY
SPI-NAND-Flash 4Gb 3.3V WSON8
package:
WSON8
Packaging:
TRAY
SPI-NAND-Flash 1Gb 3.3V WSON8
package:
WSON8
Packaging:
TRAY
Best Choice
SPI NAND-Flash 4Gbit 3.3V...
package:
WSON8
Packaging:
TRAY
SPI-NAND-Flash 4Gb 1.8V WSON8
package:
WSON8
Packaging:
TRAY
SPI-NAND-Flash 1Gb 1.8V WSON8
package:
WSON8
Packaging:
TRAY
SPI-NAND-Flash 1Gb 1.8V WSON8
package:
WSON8
Packaging:
TRAY
Previous
Next