Cart

TC58CVG1S3HQAIEBAH

TOSHIBA TC58CVG1S3HQAIEBAH

image shown is a representation only

TOSHIBA

SPI-NAND-Flash 2Gb 3.3V SOP16
Supplier: Toshiba
Matchcode: SPINAND0208SOP3.3
Rutronik No.: ICPROM10311
Unit Pack: 168
MOQ: 336
package: SOP16
Packaging: TRAY
On request
3.61 $
1,212.96 $

Prices

336 3.61 $
672 3.44 $
1,008 3.18 $
1,344 3.09 $

Parameter

Density
2G bit
Type
SPI-NAND
Organisation
256Mx8
Technology
SLC
U(cc)
3.3 V
Package
SOP16
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Package width
10.3 x 7.5
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?